Hongfa Europe GMBH PCB Mount Non-Latching Relay, 12V dc Coil, 6A Switching Current, SPDT

Unavailable
RS will no longer stock this product.
RS Stock No.:
176-2906
Mfr. Part No.:
HF41F/012-ZS
Brand:
Hongfa Europe GMBH
Find similar products by selecting one or more attributes.
Select all

Brand

Hongfa Europe GMBH

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

6A

Number of Poles

1

Terminal Type

PCB Pin

Maximum Switching Voltage AC

400V

Maximum Switching Voltage DC

125V

Maximum Switching Current AC

6 A

Maximum Switching Current DC

6 A

Length

28mm

Coil Resistance

848 Ω

Coil Power

170mW

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

4kV

Minimum Operating Temperature

-40°C

Life

1 x 10^7 cycles

Height

15mm

Series

HF41F

Contact Material

Silver Alloy

Depth

5mm

Maximum Switching Power DC

180 W

Maximum Switching Power AC

1.5 kVA

COO (Country of Origin):
CN

Hongfa SPDT Non-Latching Relay


The Hongfa SPDT 1-pole non-latching PCB mount relay is actuated with the help of a 12VDC coil and up to 6A DC/AC current through the coil switch positions. This relay is a subminiature type power relay. It can be used with a single coil winding configuration. This relay has silver alloy contact for high electrical endurance.

Features and Benefits


• Environmental friendly product
• Isolation voltage between the coil and contacts is 4KV
• Service temperature range between -40°C and 85°C
• High mechanical endurance and life expectancy of 10M cycles
• High surge withstand voltage up to 6KV
• Resistant to vibration and abrasion
• Low power consumption
• Offers excellent board space saving

Applications


• Used as a control device
• Automotive industry
• Household appliances
• Industrial machinery
• Telecommunication