Hongfa Europe GMBH PCB Mount Force Guided Relay, 12V dc Coil Voltage, 1 Pole, SPDT

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
176-2677
Mfr. Part No.:
HFA2/12-HD1STF
Brand:
Hongfa Europe GMBH
Find similar products by selecting one or more attributes.
Select all

Brand

Hongfa Europe GMBH

Coil Voltage

12V dc

Mounting Type

PCB Mount

Contact Configuration

SPDT

Number of Poles

1

Coil Resistance

206Ω

Switching Current

8A

Coil Power

700mW

Maximum Switching Current AC

8 A

Maximum Switching Current DC

8 A

Maximum Switching Voltage DC

30V

Maximum Switching Voltage AC

400V

Terminal Type

PCB Pin

Series

HFA2

Height

25.5mm

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

10kV

Length

29mm

Maximum Switching Power AC

1.5 kVA

Life

10000000Cycles

Minimum Operating Temperature

-40°C

Contact Material

Silver Alloy

Depth

12.6mm

Maximum Switching Power DC

180 W

COO (Country of Origin):
CN
Multi contact arrangements: 2 Form C (2Z type),
1NO+1NC (HD1 type), 1NO+1NC (HD2 type)
Forcibly guided contacts
6A switching capability
High insulation capability (1.2 / 50μs):10kV surge voltage
between coil & contacts and 6kV between contact sets

Environmental friendly product
Outline Dimensions: (29 x12.6 x25.5) mm