- RS Stock No.:
- 175-2353
- Mfr. Part No.:
- 3RS1800-2BP00
- Brand:
- Siemens
- RS Stock No.:
- 175-2353
- Mfr. Part No.:
- 3RS1800-2BP00
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Siemens DPDT Non-Latching Relay
The Siemens DPDT is a non-latching DIN rail mount relay is actuated with the help of a 240VDC coil and requires up to 1A DC or 3A AC current through the coil to switch positions. This is a high power relay with 2-pole coupling.
Features and Benefits
• Environmental friendly product
• Service temperature range between -25°C and 60°C
• DIN rail mounting type
• V spring type terminals
• High mechanical endurance
• Long life expectancy
• Monostable switching behaviour
• Resistant to vibration and abrasion
• Low power consumption
• Offers excellent space savings
• Service temperature range between -25°C and 60°C
• DIN rail mounting type
• V spring type terminals
• High mechanical endurance
• Long life expectancy
• Monostable switching behaviour
• Resistant to vibration and abrasion
• Low power consumption
• Offers excellent space savings
Applications
• Used as a control device
• Automotive industry
• Industrial machinery
• Factory automation
• Automotive industry
• Industrial machinery
• Factory automation
Certifications
• IP20 rated
Specifications
Attribute | Value |
---|---|
Coil Voltage | 240V ac/dc |
Contact Configuration | DPDT |
Mounting Type | DIN Rail |
Switching Current | 1 (DC) A, 3 (AC) A |
Number of Poles | 2 |
Terminal Type | Cage Clamp |
Maximum Switching Voltage AC | 240V ac |
Maximum Switching Voltage DC | 24V dc |
Maximum Switching Current DC | 1 A |
Maximum Switching Current AC | 3 A |
Length | 22.5mm |
Minimum Operating Temperature | -25°C |
Height | 96mm |
Series | 3RS1 |
Maximum Operating Temperature | +60°C |
Depth | 86mm |
Application | Industrial |