- RS Stock No.:
- 171-7050
- Mfr. Part No.:
- 2908179
- Brand:
- Phoenix Contact
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 171-7050
- Mfr. Part No.:
- 2908179
- Brand:
- Phoenix Contact
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Plug-in miniature relay, with power contact, 1 changeover contact, test button, mechanical switch position indicator, polarity: bipolar, input voltage: 100 V AC
Specifications
Attribute | Value |
---|---|
Coil Voltage | 100V ac |
Contact Configuration | SPDT |
Switching Current | 10mA |
Number of Poles | 1 |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 250V dc |
Length | 13mm |
Coil Power | 0.8W |
Contact Material | AgNi |
Height | 29mm |
Life | 5000000 cycles |
Maximum Operating Temperature | +70°C |
Series | REL-MR-BL-100AC/21HC/MS |
Minimum Operating Temperature | -40°C |
Depth | 25.5mm |
Application | Industrial |