Relpol PCB Mount Power Relay, 12V dc Coil, 10A Switching Current
- RS Stock No.:
- 134-8406
- Mfr. Part No.:
- RM51-3011-85-1012
- Brand:
- Relpol
- RS Stock No.:
- 134-8406
- Mfr. Part No.:
- RM51-3011-85-1012
- Brand:
- Relpol
Select all | Attribute | Value |
|---|---|---|
| Brand | Relpol | |
| Coil Voltage | 12V dc | |
| Mounting Type | PCB Mount | |
| Switching Current | 10A | |
| Number of Poles | 1 | |
| Latching | No | |
| Terminal Type | PCB Pin | |
| Maximum Switching Voltage AC | 277V | |
| Maximum Switching Voltage DC | 30V dc | |
| Length | 19.5mm | |
| Coil Resistance | 400Ω | |
| Coil Power | 360mW | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Isolation Coil To Contact | 2.5kV ac | |
| Life | 100000 (Electrical) cycles, 10000000 (Mechanical) cycles | |
| Height | 17.1mm | |
| Contact Material | Silver Alloy | |
| Depth | 16mm | |
| Maximum Switching Power DC | 750 W | |
| Maximum Switching Power AC | 3 kVA | |
| Application | Automation Systems, Electrical Equipment, Household Electrical Appliance, Instrument & Meter, Remote Control Facilities, Telecommunications Equipment | |
Select all | ||
|---|---|---|
Brand Relpol | ||
Coil Voltage 12V dc | ||
Mounting Type PCB Mount | ||
Switching Current 10A | ||
Number of Poles 1 | ||
Latching No | ||
Terminal Type PCB Pin | ||
Maximum Switching Voltage AC 277V | ||
Maximum Switching Voltage DC 30V dc | ||
Length 19.5mm | ||
Coil Resistance 400Ω | ||
Coil Power 360mW | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Isolation Coil To Contact 2.5kV ac | ||
Life 100000 (Electrical) cycles, 10000000 (Mechanical) cycles | ||
Height 17.1mm | ||
Contact Material Silver Alloy | ||
Depth 16mm | ||
Maximum Switching Power DC 750 W | ||
Maximum Switching Power AC 3 kVA | ||
Application Automation Systems, Electrical Equipment, Household Electrical Appliance, Instrument & Meter, Remote Control Facilities, Telecommunications Equipment | ||
- COO (Country of Origin):
- PL
