Relpol PCB Mount Non-Latching Relay, 12V dc Coil, 5A Switching Current

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
134-8392
Mfr. Part No.:
RM32N-3011-85-1012
Brand:
Relpol
Find similar products by selecting one or more attributes.
Select all

Brand

Relpol

Coil Voltage

12V dc

Mounting Type

PCB Mount

Switching Current

5A

Number of Poles

1

Terminal Type

PCB Pin

Maximum Switching Voltage AC

277V

Maximum Switching Voltage DC

28V

Length

18.8mm

Coil Resistance

320 Ω

Coil Power

450mW

Life

100000 (Electrical) cycles, 10000000 (Mechanical) cycles

Isolation Coil To Contact

2.5kV ac

Maximum Operating Temperature

+70°C

Height

15.3mm

Contact Material

Silver Alloy

Depth

10.6mm

Minimum Operating Temperature

-40°C

Maximum Switching Power DC

186 W

Maximum Switching Power AC

1.25 kVA

Application

Automation Systems, Electrical Equipment, Household Electrical Appliance, Instrument & Meter, Lighting Controls, Remote Control Facilities, Telecommunications Equipment

COO (Country of Origin):
PL

Relpol RM32N Series Miniature Relays


Relpol RM32N series miniature relays for general purpose applications. The RM32N relays are designed for PCB mounting and are suitable for a wide range of applications such as automobile, machine and electronic equipment.

Features and Benefits


DC coils

High load up to 10 A @ 125 V ac

Compact size

High shock and vibration resistance