Omron DIN Rail Non-Latching Relay, 24V dc Coil, 40A Switching Current, 3PST, SPST

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£63.28

(exc. VAT)

£75.94

(inc. VAT)

RS Stock No.:
552-845
Mfr. Part No.:
G7Z-3A1B-02Z DC24
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

3PST, SPST

Mounting Type

DIN Rail

Switching Current

40A

Terminal Type

Screw

Length

62mm

Coil Resistance

156 Ω

Height

92mm

Depth

45mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-25°C

Series

G7Z

Maximum Operating Temperature

+60°C

Maximum Switching Power AC

17.6 kVA

Application

Power

COO (Country of Origin):
JP

High Capacity Power Relays with Auxiliary Contact Block - G7Z


These Power Relays come with auxiliary contact block included. Additional auxiliary contact blocks can be bought separately.

Capable of switching 40A at 440Vac (4-pole power fully applied 160A)
Compact, 40% smaller than contactors (IEC-AC1, 50A specifications)
Mirror contacts for safety function
Low noise, approx. 70dB
Low Power consumption, less than 4W dc
High insulation, load switching for 400Vac systems
Bifurcated crossbar contact
Simple mounting

Note

For mirror contact mechanisms (certification to EN60947-4-1) refer to manufacturer datasheet for precautions for correct use. Compliance attained through a combination of the relay and auxiliary blocks.

Approvals

UL, CSA