Omron PCB Mount Non-Latching Relay, 24V dc Coil, 5A Switching Current, SPDT
- RS Stock No.:
- 492-800
- Mfr. Part No.:
- G5LA-1-24DC
- Brand:
- Omron
Discontinued
- RS Stock No.:
- 492-800
- Mfr. Part No.:
- G5LA-1-24DC
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 5A | |
| Terminal Type | Through Hole | |
| Maximum Switching Voltage AC | 125V ac | |
| Maximum Switching Voltage DC | 24V dc | |
| Length | 19.8mm | |
| Coil Resistance | 1.6 kΩ | |
| Coil Power | 360mW | |
| Contact Material | Silver Alloy | |
| Life | 1000000 (Electrical) cycles, 10000000 (Mechanical) cycles | |
| Maximum Operating Temperature | +85°C | |
| Height | 15.8mm | |
| Isolation Coil To Contact | 2kV ac | |
| Minimum Operating Temperature | -40°C | |
| Depth | 15.8mm | |
| Maximum Switching Power DC | 240 W | |
| Maximum Switching Power AC | 2.5 kVA | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Switching Current 5A | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 125V ac | ||
Maximum Switching Voltage DC 24V dc | ||
Length 19.8mm | ||
Coil Resistance 1.6 kΩ | ||
Coil Power 360mW | ||
Contact Material Silver Alloy | ||
Life 1000000 (Electrical) cycles, 10000000 (Mechanical) cycles | ||
Maximum Operating Temperature +85°C | ||
Height 15.8mm | ||
Isolation Coil To Contact 2kV ac | ||
Minimum Operating Temperature -40°C | ||
Depth 15.8mm | ||
Maximum Switching Power DC 240 W | ||
Maximum Switching Power AC 2.5 kVA | ||
Application Power | ||
- COO (Country of Origin):
- CN

