RS PRO PCB Mount Non-Latching Relay, 6V dc Coil, 3A Switching Current, SPDT
- RS Stock No.:
- 476-741
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 476-741
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Coil Voltage | 6V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 3A | |
| Number of Poles | 1 | |
| Terminal Type | Through Hole | |
| Maximum Switching Voltage AC | 240V ac | |
| Maximum Switching Voltage DC | 30V dc | |
| Length | 15.7mm | |
| Coil Resistance | 180 Ω | |
| Coil Power | 200mW | |
| Isolation Coil To Contact | 1kV ac | |
| Height | 12mm | |
| Maximum Operating Temperature | +70°C | |
| Life | 100000 (Electrical) cycles, 10000000 (Mechanical) cycles | |
| Contact Material | Silver Alloy | |
| Depth | 11mm | |
| Standards Met | CQC, CULus, RoHS Compliant | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Power DC | 30 W | |
| Maximum Switching Power AC | 600VA | |
| Application | Signal | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Coil Voltage 6V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Switching Current 3A | ||
Number of Poles 1 | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 240V ac | ||
Maximum Switching Voltage DC 30V dc | ||
Length 15.7mm | ||
Coil Resistance 180 Ω | ||
Coil Power 200mW | ||
Isolation Coil To Contact 1kV ac | ||
Height 12mm | ||
Maximum Operating Temperature +70°C | ||
Life 100000 (Electrical) cycles, 10000000 (Mechanical) cycles | ||
Contact Material Silver Alloy | ||
Depth 11mm | ||
Standards Met CQC, CULus, RoHS Compliant | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Power DC 30 W | ||
Maximum Switching Power AC 600VA | ||
Application Signal | ||
- COO (Country of Origin):
- CN
