RS PRO PCB Mount Non-Latching Relay, 24V dc Coil, 12A Switching Current, SPDT
- RS Stock No.:
- 476-719
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 476-719
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 12A | |
| Number of Poles | 1 | |
| Terminal Type | Through Hole | |
| Maximum Switching Voltage AC | 440V ac | |
| Maximum Switching Voltage DC | 300V dc | |
| Length | 29mm | |
| Coil Resistance | 1.44 kΩ | |
| Coil Power | 400mW | |
| Contact Material | Silver Alloy | |
| Height | 15.7mm | |
| Life | 100000 (Electrical) cycles, 10000000 (Mechanical) cycles | |
| Standards Met | CQC 02001001951, RoHS Compliant, UL E134517, VDE 116934 | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Depth | 12.7mm | |
| Isolation Coil To Contact | 5kV ac | |
| Maximum Switching Power AC | 4 kVA | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Switching Current 12A | ||
Number of Poles 1 | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 440V ac | ||
Maximum Switching Voltage DC 300V dc | ||
Length 29mm | ||
Coil Resistance 1.44 kΩ | ||
Coil Power 400mW | ||
Contact Material Silver Alloy | ||
Height 15.7mm | ||
Life 100000 (Electrical) cycles, 10000000 (Mechanical) cycles | ||
Standards Met CQC 02001001951, RoHS Compliant, UL E134517, VDE 116934 | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Depth 12.7mm | ||
Isolation Coil To Contact 5kV ac | ||
Maximum Switching Power AC 4 kVA | ||
Application Power | ||
- COO (Country of Origin):
- CN
