Schneider Electric PCB Mount Non-Latching Relay, 110V dc Coil, 10A Switching Current, DPDT
- RS Stock No.:
- 139-672
- Mfr. Part No.:
- RUMF2AB1FD
- Brand:
- Schneider Electric
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 139-672
- Mfr. Part No.:
- RUMF2AB1FD
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 110V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 10A | |
| Terminal Type | Quick Connect | |
| Maximum Switching Voltage AC | 250V ac | |
| Maximum Switching Voltage DC | 28V dc | |
| Coil Resistance | 10 kΩ | |
| Maximum Operating Temperature | +55°C | |
| Contact Material | Silver Alloy | |
| Minimum Operating Temperature | -40°C | |
| Maximum Switching Power AC | 2.5 kVA | |
| Application | General Purpose | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 110V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Switching Current 10A | ||
Terminal Type Quick Connect | ||
Maximum Switching Voltage AC 250V ac | ||
Maximum Switching Voltage DC 28V dc | ||
Coil Resistance 10 kΩ | ||
Maximum Operating Temperature +55°C | ||
Contact Material Silver Alloy | ||
Minimum Operating Temperature -40°C | ||
Maximum Switching Power AC 2.5 kVA | ||
Application General Purpose | ||
- COO (Country of Origin):
- CN
