Texas Instruments TPS2112APW Power Switch IC 8-Pin, TSSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
665-8879
Mfr. Part No.:
TPS2112APW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of Outputs

1

Number of Inputs

2

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

8

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

3 x 4.4 x 1.15mm