STMicroelectronics Ultrasound Pulser for STHV749
- RS Stock No.:
- 875-0860
- Mfr. Part No.:
- STEVAL-IME008V1
- Brand:
- STMicroelectronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 875-0860
- Mfr. Part No.:
- STEVAL-IME008V1
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | STMicroelectronics | |
Power Management Function | Ultrasound Pulser | |
Kit Classification | Evaluation Board | |
Featured Device | STHV749 | |
Select all | ||
---|---|---|
Brand STMicroelectronics | ||
Power Management Function Ultrasound Pulser | ||
Kit Classification Evaluation Board | ||
Featured Device STHV749 | ||
STHV749 High-Voltage Ultrasound Pulser Evaluation Board, STMicroelectronics
The STEVAL-IME008V1 is an Evaluation Board designed around the STHV749, 4-channel 7-level high-voltage ultrasound pulser, a state-of-the-art device designed for ultrasound imaging applications.
The output waveforms can be displayed directly on an oscilloscope by connecting the scope probe to the relative BNCs.
The output waveforms can be displayed directly on an oscilloscope by connecting the scope probe to the relative BNCs.
4-channel outputs: high voltage and low voltage BNC connectors
Load simulator using signal equivalent circuits, possibility to set up own load simulator
16 preset waveforms
USB connector to connect STM32 with PC and supply power to it
4MB serial Flash memory to host FPGA code and waveforms
Memory expansion connector to add external serial Flash
Connectors to supply high voltage and low voltage to the STHV749 output stage
LEDs to monitor the power management stage
Human machine interface to select, start and stop the generation of the preset waveforms
25 LEDs to monitor board behavior
Load simulator using signal equivalent circuits, possibility to set up own load simulator
16 preset waveforms
USB connector to connect STM32 with PC and supply power to it
4MB serial Flash memory to host FPGA code and waveforms
Memory expansion connector to add external serial Flash
Connectors to supply high voltage and low voltage to the STHV749 output stage
LEDs to monitor the power management stage
Human machine interface to select, start and stop the generation of the preset waveforms
25 LEDs to monitor board behavior
Ultrasound Pulser ICs, STMicroelectronics
Ultrasound pulser ICs are designed for medical ultrasound imaging and non-destructive test applications.