Microchip MCP16301 High Voltage Buck Converter 600 mA Demo Board

Discontinued
RS Stock No.:
741-8348
Mfr. Part No.:
ADM00352
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Kit Classification

Development Board

Kit Name

MCP16301 High Voltage Buck Converter 600 mA Demo Board

COO (Country of Origin):
CN

MCP16301 600 mA D2PAK Demo Board


Demo board supporting the development of MCP16301 high input voltage, 600 mA, buck converter.

Output Voltage set to 3.3V
600 mA Output Current
Input Voltage Range 4V to 30V with 40V Transients
EN Input Test Point


PWM (Pulse Width Modulation) Controllers, Microchip