Sparkfun Relay Board for COM-16810
- RS Stock No.:
- 288-7397
- Distrelec Article No.:
- 302-16-144
- Mfr. Part No.:
- COM-16810
- Brand:
- Sparkfun
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-7397
- Distrelec Article No.:
- 302-16-144
- Mfr. Part No.:
- COM-16810
- Brand:
- Sparkfun
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sparkfun | |
| Product Type | Relay Board | |
| Kit Classification | Solid State Relay Board | |
| Featured Device | COM-16810 | |
| Kit Name | Relay Board | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sparkfun | ||
Product Type Relay Board | ||
Kit Classification Solid State Relay Board | ||
Featured Device COM-16810 | ||
Kit Name Relay Board | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Qwiic Dual Solid State Relay Board offers efficient power management with a capacity of 25A at 240VAC. Measuring 90 mm in width and 67 mm in length, it provides ample space for seamless integration into various systems. Featuring I²C interfaces. Operating within a supply voltage range of 2.5V to 3.6V.
Two Qwiiic connectors
Normally open circuit only
Related links
- Sparkfun COM-15093 Relay for COM-15093
- SparqEE Relay Board DPDT Switch
- Sparkfun Microstepping Driver
- Sparkfun Power Management Power Management
- Sparkfun Bi-polar Microstepping Driver
- Okdo Single Relay Module for TS2178 TelePort control Board Single Relay Module,
- Seeit USB-RELAY08 Relay for Relay Control Card for PIC AVR Raspberry Pi
- Sparkfun Breakout Board for COM-16988 Communication Module
