Infineon Demoboard BTF3xxxEJ PWM Controller for Voltage Regulator for Arduino UNO Sheild
- RS Stock No.:
- 273-2057
- Mfr. Part No.:
- DEMOBOARDBTF3050TETOBO1
- Brand:
- Infineon
Discontinued
- RS Stock No.:
- 273-2057
- Mfr. Part No.:
- DEMOBOARDBTF3050TETOBO1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | PWM Controller | |
| For Use With | Arduino UNO Sheild | |
| Kit Classification | Evaluation Board | |
| Featured Device | Voltage Regulator | |
| Kit Name | Demoboard BTF3xxxEJ | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function PWM Controller | ||
For Use With Arduino UNO Sheild | ||
Kit Classification Evaluation Board | ||
Featured Device Voltage Regulator | ||
Kit Name Demoboard BTF3xxxEJ | ||
The Infineon demo board is a small PCB where a BTF3050TE sample is already mounted. An integrated voltage regulator provides a stable 5V to the device supply pin. The SRP resistor selector allows the user to control the device's slew rate.
Target application automotive
Topology low side switch
Topology low side switch
