Infineon EVAL-1ED020I12F2-DB IGBT Gate Driver for Enhanced isolated driver 1ED020I12-F2 for Double pulse testing boards
- RS Stock No.:
- 248-9724
- Mfr. Part No.:
- EVAL1ED020I12F2DBTOBO1
- Brand:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 248-9724
- Mfr. Part No.:
- EVAL1ED020I12F2DBTOBO1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | IGBT Gate Driver | |
| For Use With | Double pulse testing boards | |
| Kit Classification | Daughter Board | |
| Featured Device | Enhanced isolated driver 1ED020I12-F2 | |
| Kit Name | EVAL-1ED020I12F2-DB | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function IGBT Gate Driver | ||
For Use With Double pulse testing boards | ||
Kit Classification Daughter Board | ||
Featured Device Enhanced isolated driver 1ED020I12-F2 | ||
Kit Name EVAL-1ED020I12F2-DB | ||
The Infineon CoolSiC™ evaluation platform second revision in a high-side / low-side configuration with two gate driver ICs (1ED020I12-F2). This platform is developed to show the optimal driving of the CoolSiC™ MOSFETs or other power switches like IGBT and MOSFET in TO247 3-pin or 4-pin package. To achieve this target the design was split in two boards, one motherboard EVAL-PS-DP-MAIN and one daughter board, EVAL-1ED020I12F2-DB. The modular approach enables future expansion of the platform with additional gate driver cards. The switch type can be freely chosen. Support Isolated gate driver daughter board using 1ED020I12-F2 to evaluate 1200 V CoolSiC™ MOSFET. The EVAL-1ED020I12F2-DB is part of the CoolSiC™ evaluation platform second revision in a high-side / low-side configuration with two gate driver ICs (1ED020I12-F2).
Single channel isolated gate driver IC (1ED-F2)
2 A rail-to-rail typical output current
Precise DESAT protection, VCEsat detection
Active Miller Clamp
Active shutdown and Short circuit clamping
28 V absolute Max. output supply voltage
170/165 ns typ. propagation delay
2 A rail-to-rail typical output current
Precise DESAT protection, VCEsat detection
Active Miller Clamp
Active shutdown and Short circuit clamping
28 V absolute Max. output supply voltage
170/165 ns typ. propagation delay
This platform is developed to show the optimal driving of the CoolSiC™ MOSFETs or other power switches like IGBT and MOSFET in TO247 3-pin or 4-pin package. To achieve this target the design was split in two boards, one motherboard EVAL-PS-DP-MAIN and one
