onsemi Adjustable VLDO Regulator Demonstration Evaluation Board LDO Voltage Regulator for NCP57152
- RS Stock No.:
- 248-3931
- Mfr. Part No.:
- NCP57152MNADGEVB
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 248-3931
- Mfr. Part No.:
- NCP57152MNADGEVB
- Brand:
- onsemi
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Power Management Function | LDO Voltage Regulator | |
| For Use With | NCP57152 | |
| Kit Classification | Evaluation Board | |
| Kit Name | Adjustable VLDO Regulator Demonstration Evaluation Board | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Power Management Function LDO Voltage Regulator | ||
For Use With NCP57152 | ||
Kit Classification Evaluation Board | ||
Kit Name Adjustable VLDO Regulator Demonstration Evaluation Board | ||
The ON Semiconductor NCP57152 is a high precision, very low dropout (VLDO), low minimum input voltage and low ground current positive voltage regulator that is capable of providing an output current in excess of 1.5 A with a typical dropout voltage of 330 mV at 1.5 A load current and input voltage from 1.8 V and up. The device is stable with ceramic output capacitors. The device can withstand up to 18 V max input voltage. Internal protection features consist of output current limiting, built-in thermal shutdown and reverse output current protection. Logic level enable and error flag pins are available.
Maximum input voltage is 18V
built-in thermal shutdown
reverse output current protection
built-in thermal shutdown
reverse output current protection
