Maxim Integrated Evaluation Kit Buck Converter for MAX20406EVKIT# for MAX20404, MAX20405, MAX20406AFOB/ VY+
- RS Stock No.:
- 230-6875
- Mfr. Part No.:
- MAX20406EVKIT#
- Brand:
- Maxim Integrated
Discontinued
- RS Stock No.:
- 230-6875
- Mfr. Part No.:
- MAX20406EVKIT#
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Power Management Function | Buck Converter | |
| For Use With | MAX20404, MAX20405, MAX20406AFOB/ VY+ | |
| Kit Classification | Development Kit | |
| Featured Device | MAX20406EVKIT# | |
| Kit Name | Evaluation Kit | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Power Management Function Buck Converter | ||
For Use With MAX20404, MAX20405, MAX20406AFOB/ VY+ | ||
Kit Classification Development Kit | ||
Featured Device MAX20406EVKIT# | ||
Kit Name Evaluation Kit | ||
The Maxim Integrated MAX20406 evaluation kit provides a proven design to evaluate the MAX20406 automotive 2.1MHz synchronous buck converter with 10μA quiescent current. The standard kit PCB comes with a MAX20406AFOB/VY+ (2.1MHz, 3.3V) installed, as well as various test points and jumpers for evaluation. The EV kit output voltage is fixed and easily configured with minimum component changes.
Frequency synchronization input
Enable input
Spread spectrum available
Voltage monitoring PGOOD output available
Proven PCB layout
Enable input
Spread spectrum available
Voltage monitoring PGOOD output available
Proven PCB layout
