Maxim Integrated MAXM17625/MAXM17626 Evaluation Kits Step-Down Regulator for MAXM17625/MAXM17626 Modules for Modules
- RS Stock No.:
- 223-6130
- Mfr. Part No.:
- MAXM17626EVKIT#
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 223-6130
- Mfr. Part No.:
- MAXM17626EVKIT#
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Power Management Function | Step-Down Regulator | |
| For Use With | Modules | |
| Kit Classification | Evaluation Kit | |
| Featured Device | MAXM17625/MAXM17626 Modules | |
| Kit Name | MAXM17625/MAXM17626 Evaluation Kits | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Power Management Function Step-Down Regulator | ||
For Use With Modules | ||
Kit Classification Evaluation Kit | ||
Featured Device MAXM17625/MAXM17626 Modules | ||
Kit Name MAXM17625/MAXM17626 Evaluation Kits | ||
The Maxim Integrated MAXM17625/MAXM17626 evaluation kits (EV kits) provide a proven design to evaluate the performance of the MAXM17625/MAXM17626 modules. Each of these modules are configured to demonstrate optimum performance and component sizes in the EV kits. The MAXM17626 module delivers up to 600mA at a switching frequency of 4MHz. The module is configured for a 3.3V output over a 3.6V to 5.5V input range.
Operates up to 5.5V input supply
Internal 1ms soft-start time
Power-Good (PGOOD) output with pull-up resistor to respective input voltages
Low-Profile, surface-mount components
Proven PCB layout
Fully assembled and tested
Internal 1ms soft-start time
Power-Good (PGOOD) output with pull-up resistor to respective input voltages
Low-Profile, surface-mount components
Proven PCB layout
Fully assembled and tested
