Maxim Integrated MAX20461 Evaluation Kit DC-DC Converter for MAX20461 for Digital Voltmeter, USB-A Extension Cable, USB
- RS Stock No.:
- 222-3697
- Mfr. Part No.:
- MAX20461EVKIT#
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 222-3697
- Mfr. Part No.:
- MAX20461EVKIT#
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Power Management Function | DC-DC Converter | |
| For Use With | Digital Voltmeter, USB-A Extension Cable, USB Type-C to Type-A Adapter | |
| Kit Classification | Evaluation Kit | |
| Featured Device | MAX20461 | |
| Kit Name | MAX20461 Evaluation Kit | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Power Management Function DC-DC Converter | ||
For Use With Digital Voltmeter, USB-A Extension Cable, USB Type-C to Type-A Adapter | ||
Kit Classification Evaluation Kit | ||
Featured Device MAX20461 | ||
Kit Name MAX20461 Evaluation Kit | ||
The Maxim Integrated evaluation kit (EV kit) demonstrates automotive high-current, high-efficiency, step-down DC-DC converter with integrated USB Type-C DFP controller and 1GHz bandwidth USB 2.0 D+/Protection switches, which provide ESD and short-to batte
Configurable charge-detection modes
Proven PCB layout
Fully assembled and tested
Proven PCB layout
Fully assembled and tested
