- RS Stock No.:
- 222-2382
- Mfr. Part No.:
- MAX25301EVKIT#
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 222-2382
- Mfr. Part No.:
- MAX25301EVKIT#
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
The Maxim Integrated MAX25301 evaluation kit (EV kit) evaluates the MAX25301A/MAX25301B IC family of low noise linear regulators. The EV kit operates over an input range of 1.7V to 5.5V, provides any output voltage range from 0.6V to 5.3V, and delivers up to 1A of current.
Proven 2-layer 1oz copper PCB layout
Demonstrates compact solution size
Fully assembled and tested
Demonstrates compact solution size
Fully assembled and tested
Specifications
Attribute | Value |
---|---|
Power Management Function | LDO Voltage Regulator |
For Use With | MAX25301A/MAX25301B |
Kit Classification | Evaluation Kit |
Featured Device | MAX25301 |
Kit Name | MAX25301 Evaluation Kit |
Related links
- Maxim Integrated Evaluation Kit LDO Voltage Regulator for...
- Maxim Integrated Evaluation Kit Boost Controller for MAX15158 for MOSFET
- Maxim Integrated Evaluation Kit Switching Regulator for MAX15157B...
- Maxim Integrated Evaluation Kit Boost Controller for...
- Maxim Integrated Evaluation Kit Power Management for MAX20361 for MAX20361
- Maxim Integrated MAX15157D Evaluation Kit Buck Controller for MAX15157
- Maxim Integrated MAX20430 Evaluation Kit DC-DC Converter for...
- Maxim Integrated MAX20458 Evaluation Kit Buck-Boost Controller for...