Maxim Integrated MAX17644AEVKIT# DC-DC Converter for MAX17644 for MAX17644A
- RS Stock No.:
- 222-1954
- Mfr. Part No.:
- MAX17644AEVKIT#
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 222-1954
- Mfr. Part No.:
- MAX17644AEVKIT#
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Power Management Function | DC-DC Converter | |
| For Use With | MAX17644A | |
| Kit Classification | Evaluation Kit | |
| Featured Device | MAX17644 | |
| Kit Name | MAX17644AEVKIT# | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Power Management Function DC-DC Converter | ||
For Use With MAX17644A | ||
Kit Classification Evaluation Kit | ||
Featured Device MAX17644 | ||
Kit Name MAX17644AEVKIT# | ||
The Maxim Integrated MAX17644 evaluation kit (comprising the MAX17644AEVKIT#, MAX17644BEVKIT#, and MAX17644C5EVKIT# EV kits) provides proven designs to evaluate the MAX17644A, MAX17644B, and MAX17644C high-efficiency, high-voltage himalaya synchronous DC-DC converters. The MAX17644AEVKIT# EV kit delivers up to 2.7A, with a fixed 3.3V output (VOUT1). The EV kit is configured to operate at 500kHz (fSW1) switching frequency over a 4.5V to 36V input voltage range.
Wide 4.5V to 36V input voltage range
Selectable PWM, PFM, and DCM Modes of operation
Adjustable soft-start time
Provision to synchronize the converters to an external clock source
Overcurrent and overtemperature protection
Proven PCB layout
Fully assembled and tested
Selectable PWM, PFM, and DCM Modes of operation
Adjustable soft-start time
Provision to synchronize the converters to an external clock source
Overcurrent and overtemperature protection
Proven PCB layout
Fully assembled and tested
