Maxim Integrated Evaluation Kit Battery Charger for MAX77975EVKIT# for MAX77975

Unavailable
RS will no longer stock this product.
RS Stock No.:
217-7697
Mfr. Part No.:
MAX77975EVKIT#
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Power Management Function

Battery Charger

For Use With

MAX77975

Kit Classification

Development Kit

Featured Device

MAX77975EVKIT#

Kit Name

Evaluation Kit

The Maxim Integrated MAX77975 evaluation kit (EV kit) is a fully assembled and tested printed circuit board (PCB) that demonstrates the MAX77975 single-cell lithium-ion battery charger. It is for 1S Li+ battery applications and can operate with a 3.8V to 19V input voltage with a maximum charging current of 3.5/5.5A. The MAX77975 offers a reverse boost as well as fully integrated low power loss switches to provide small solution size and high efficiency.

Charge status output for LED
Push-button input for exiting from ship mode
External discharge FET enable output
USB type-C standalone controller support customizable firmware
USB type-C version 1.3 and PD 3.0 compliant