Power Integrations RDR-848 USB Power Switch for InnoSwitch3-Pro for Power Strip and Surge Protectors, Wall Outlet
- RS Stock No.:
- 209-7394
- Mfr. Part No.:
- RDK-848
- Brand:
- Power Integrations
Discontinued
- RS Stock No.:
- 209-7394
- Mfr. Part No.:
- RDK-848
- Brand:
- Power Integrations
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Power Management Function | USB Power Switch | |
| For Use With | Power Strip and Surge Protectors, Wall Outlet | |
| Featured Device | InnoSwitch3-Pro | |
| Kit Name | RDR-848 | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Power Management Function USB Power Switch | ||
For Use With Power Strip and Surge Protectors, Wall Outlet | ||
Featured Device InnoSwitch3-Pro | ||
Kit Name RDR-848 | ||
The Power Integrations RDK-848 describes a 42 W dual USB port switching power supply for wall outlet and power strip pad application. The main power supply is an isolated flyback controlled by InnoSwitcw3-Pro. It is designed to deliver 30 W USB PD 3.0 (USB Type-C) and at the same time, provide DC input supply for 5 V / 2.4 A output (USB Type-A) DC/DC converter
Dual USB charging ports
Low component count (73 pcs)
Up to 50 ºC ambient temperature operation
Meets DOE6 efficiency requirement
<75 mW System no-load input power
Integrated protection and reliability features
Low component count (73 pcs)
Up to 50 ºC ambient temperature operation
Meets DOE6 efficiency requirement
<75 mW System no-load input power
Integrated protection and reliability features
