EVKIT FOR MAX17760, 5V output
- RS Stock No.:
- 204-4483
- Mfr. Part No.:
- MAX17760AEVKIT#
- Brand:
- Maxim Integrated
Discontinued
- RS Stock No.:
- 204-4483
- Mfr. Part No.:
- MAX17760AEVKIT#
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Power Management Function | DC-DC Converter | |
| For Use With | MAX17760 | |
| Kit Classification | Evaluation Kit | |
| Featured Device | MAX17760 | |
| Kit Name | MAX17760AEVKIT# Evaluation Kit | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Power Management Function DC-DC Converter | ||
For Use With MAX17760 | ||
Kit Classification Evaluation Kit | ||
Featured Device MAX17760 | ||
Kit Name MAX17760AEVKIT# Evaluation Kit | ||
The Maxim Integrated evaluation kit (EV kit) provides a proven design to evaluate the MAX17760 high-efficiency, high-voltage, synchronous step-down DC-DC converter in a TDFN package.
Up to 300mA Output Current
400kHz Switching Frequency
400kHz Switching Frequency
