Maxim Integrated MAX25221 Evaluation Kit Power Supply for MAX25221 for MAX25220, MAX25221
- RS Stock No.:
- 204-4332
- Mfr. Part No.:
- MAX25221EVKIT#
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 204-4332
- Mfr. Part No.:
- MAX25221EVKIT#
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Power Management Function | Power Supply | |
| For Use With | MAX25220, MAX25221 | |
| Kit Classification | Evaluation Kit | |
| Featured Device | MAX25221 | |
| Kit Name | MAX25221 Evaluation Kit | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Power Management Function Power Supply | ||
For Use With MAX25220, MAX25221 | ||
Kit Classification Evaluation Kit | ||
Featured Device MAX25221 | ||
Kit Name MAX25221 Evaluation Kit | ||
- COO (Country of Origin):
- PH
The Maxim Integrated evaluation kit which is a fully assembled and tested surface mount PCB used to evaluate MAX25221 automotive 4 channel TFT-LCD power supply with VCOM buffer and MAX25220 automotive 4 channel TFT-LCD power supply without VCOM.
Default output voltages
Dedicated GUI
Full sequencing flexibility
Proven PCB layout
Fully assembled and tested
Dedicated GUI
Full sequencing flexibility
Proven PCB layout
Fully assembled and tested
