Maxim Integrated MAX17634BEVKIT Evaluation Kit for MAX17634B 5V Output-Voltage Application Step-Down Converter for
- RS Stock No.:
- 198-2198
- Mfr. Part No.:
- MAX17634BEVKIT#
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 198-2198
- Mfr. Part No.:
- MAX17634BEVKIT#
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Power Management Function | Step-Down Converter | |
| For Use With | MAX17634B | |
| Kit Classification | Evaluation Kit | |
| Featured Device | MAX17634B | |
| Kit Name | MAX17634BEVKIT Evaluation Kit for MAX17634B 5V Output-Voltage Application | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Power Management Function Step-Down Converter | ||
For Use With MAX17634B | ||
Kit Classification Evaluation Kit | ||
Featured Device MAX17634B | ||
Kit Name MAX17634BEVKIT Evaluation Kit for MAX17634B 5V Output-Voltage Application | ||
- COO (Country of Origin):
- PH
The Maxim Integrated MAX17634BEVKIT# with 5V output is an evaluation kit or EV kit which provides a design in order to evaluate the MAX17634B synchronous step-down DC-DC converter which has high-voltage and high-efficiency.
Wide 6.5V to 36V Input Range
Programmed 1ms Soft-Start Time
Selectable PWM, PFM, and DCM Modes
Provision for External Frequency Synchronization
Overcurrent and Over temperature Protection
Proven PCB Layout
Programmed 1ms Soft-Start Time
Selectable PWM, PFM, and DCM Modes
Provision for External Frequency Synchronization
Overcurrent and Over temperature Protection
Proven PCB Layout
