MikroElektronika Buck 12 Click SPI MIKROE-3652
- RS Stock No.:
- 196-6224
- Mfr. Part No.:
- MIKROE-3652
- Brand:
- MikroElektronika
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 196-6224
- Mfr. Part No.:
- MIKROE-3652
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Kit Name | Buck 12 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Kit Name Buck 12 Click | ||
Buck 12 Click is a high-efficiency step-down converter which provides 3.3V on its output, derived from the connected power supply voltage, in the range from 4.2V to 18V. Buck 12 click is based on the MPQ8632, a highly efficient DC-DC step-down converter. In addition, Buck 12 click offers monitoring the stability of the input and output voltage by employing an additional A/D converter circuit. Due to its high efficiency, MPQ8632 allows the Click board™ to easily deliver up to 4A of current. It features a package which enables a low noise performance, high efficiency, and very compact size, while maintaining compability with higher current ICs from the family.
Buck 12 click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
Buck 12 click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
