STMicroelectronics Evaluation Board for STGAP1AS for IGBTs, N-Channel Power MOSFETs

Unavailable
RS will no longer stock this product.
RS Stock No.:
196-1720
Mfr. Part No.:
EVALSTGAP1AS
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

For Use With

IGBTs, N-Channel Power MOSFETs

Kit Classification

Evaluation Board

Featured Device

STGAP1AS

Kit Name

Evaluation Board

COO (Country of Origin):
IT
The STGAP1AS is a galvanically isolated single gate driver for N-channel MOSFETs and IGBTs with advanced protection, configuration and diagnostic features. The architecture of the STGAP1AS isolates the channel from the control and the low voltage interface circuitry through true galvanic isolation.
The EVALSTGAP1AS board allows evaluating all of the STGAP1AS features while driving a power switch with a voltage rating up to 1500 V. Power switches in both TO-220 or TO-247 packages can be evaluated, and the board allows the connection of a heatsink in order to exploit the ability of the STGAP1AS to handle very high power applications.
In combination with the STEVAL-PCC009V2 communication board and the STGAP1AS evaluation software, the board allows to easily enable, configure or disable all of the driver’s protection and control features through the SPI interface. Advanced diagnostic is also available thanks to the driver’s status registers that can be accessed through the SPI.