ROHM Evaluation Board AC-DC Converter for BM2P0 for Non-Isolation Buck Converter
- RS Stock No.:
- 193-2149
- Mfr. Part No.:
- BM2P016T-EVK-003
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 193-2149
- Mfr. Part No.:
- BM2P016T-EVK-003
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Power Management Function | AC-DC Converter | |
| For Use With | Non-Isolation Buck Converter | |
| Kit Classification | Development Kit | |
| Featured Device | BM2P0 | |
| Kit Name | Evaluation Board | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Power Management Function AC-DC Converter | ||
For Use With Non-Isolation Buck Converter | ||
Kit Classification Development Kit | ||
Featured Device BM2P0 | ||
Kit Name Evaluation Board | ||
- COO (Country of Origin):
- JP
The ROHM evaluation board a 12V voltage from an input of 90Vac to 264Vac. It used PWM type DC/DC converter IC with 650 V MOSFET. At light load frequency reduction achieves high efficiency and it built in frequency hopping contribute to low EMI. It provide low power consumption and easy design.
Soft start function
Pre- cycle over current protection circuit
Burst operation at light load
Pre- cycle over current protection circuit
Burst operation at light load
