- RS Stock No.:
- 189-0192
- Mfr. Part No.:
- LV8549MCGEVB
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 189-0192
- Mfr. Part No.:
- LV8549MCGEVB
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
Product Details
The LV8549M is a 2-channel low saturation voltage forward/reverse motor driver IC. It is optimal for Full step motor drive in 12V system products.
Single-channel PWM current control stepping motor driver (selectable with DC motor driver channel 2) incorporated
BiCDMOS process IC
Micro step mode can be set to full-step, half-step (full torque), half-step, and quarter-step mode
Excitation step proceeds only by step signal input
Motor holding current selectable in four steps
I/O max = 1.5A
Output-stage push-pull structure enabling high-speed operation
Output short-circuit protection circuit (selectable from latch-type or auto reset-type) incorporated
Thermal shutdown circuit and power supply monitor circuit incorporated
Supports control power supply VCC = 3.3V
BiCDMOS process IC
Micro step mode can be set to full-step, half-step (full torque), half-step, and quarter-step mode
Excitation step proceeds only by step signal input
Motor holding current selectable in four steps
I/O max = 1.5A
Output-stage push-pull structure enabling high-speed operation
Output short-circuit protection circuit (selectable from latch-type or auto reset-type) incorporated
Thermal shutdown circuit and power supply monitor circuit incorporated
Supports control power supply VCC = 3.3V
Specifications
Attribute | Value |
---|---|
Power Management Function | PWM Controller |
For Use With | LV8549MC-AH |
Kit Classification | Evaluation Board |
Kit Name | 2-Channel Full Bridge Driver IC Evaluation Board |