Renesas Electronics RTK-251-BuckBoostConverter 2 Buck-Boost Converter for RTK-251

Unavailable
RS will no longer stock this product.
RS Stock No.:
187-7662
Mfr. Part No.:
RTK0EUG011D07000BJ
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Power Management Function

Buck-Boost Converter

Kit Classification

Development Board

Featured Device

RTK-251

Kit Name

RTK-251-BuckBoostConverter 2

USB Power Delivery and USB Type-CTM
Two USB Type-CTM ports
Power Role: Source Only
Power Source voltage: 5, 9, 15, 20V and up to three additional voltages.
Supports Programmable Power Supply (PPS) function
Up to 20VProg supported (3.3V to 21V VBUS power supply)
Supports Programmable Power Supply (PPS) function
Supports USB Type-CTM Authentication Responder feature (RTK0EUG011D07010BJ only)
Supports USB Power Delivery Firmware Update feature (PDFU) (RTK0EUG011D07010BJ only)
LED indicators
System power indicator (1 LED)
USB Type-CTM port power supply status indicator (1 LED/port)
GPIO debug indicator (1 LED/port)
Protections
Over Temperature Protection (USB Type-CTM Receptacles)
Over Current Protection (VBUS current)