Renesas Electronics Demonstration Board Buck Regulator for ISL85005 for Synchronous Buck Regulator

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
150-1723
Mfr. Part No.:
ISL85005DEMO1Z
Brand:
Intersil
Find similar products by selecting one or more attributes.
Select all

Brand

Intersil

Power Management Function

Buck Regulator

For Use With

Synchronous Buck Regulator

Kit Classification

Demonstration Board

Featured Device

ISL85005

Kit Name

Demonstration Board

COO (Country of Origin):
PH

ISL85005(A) Highly Efficient 5A Synchronous Step-Down Regulator Demonstration Boards, Intersil


The ISL85005DEMO1Z and ISL85005ADEMO1Z Demonstration Boards are based on the ISL85005(A), a Highly Efficient 5 A Synchronous Buck Regulators with integrated high-side and low-side FETs. They are intended for point-of-load applications.

Input voltage from 4.5 V to 18 V
Continuous output current up to 5 A
Current mode control
Automatic switch between DEM and CCM mode
Internal or external compensation
Switching frequency 500 kHz
External synchronisation on the ISL85005
Adjustable soft-start time on the ISL85005A
Minimal external components required


Switching Voltage Regulators, Intersil