Brand-Rex Voltage Regulator Board for MC34063A
- RS Stock No.:
- 122-007
- Mfr. Part No.:
- MIKROE-491
- Brand:
- Brand-Rex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-007
- Mfr. Part No.:
- MIKROE-491
- Brand:
- Brand-Rex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Kit Classification | Development Board | |
| Featured Device | MC34063A | |
| Kit Name | Voltage Regulator Board | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Kit Classification Development Board | ||
Featured Device MC34063A | ||
Kit Name Voltage Regulator Board | ||
- COO (Country of Origin):
- RS
The MIKROE 3.3V to 5V Voltage Regulator Board is an indispensable tool for any electronics enthusiast looking to streamline their voltage conversion process. This versatile board integrates an on board regulator, facilitating the effortless transformation of voltage from 3.3V to 5V. With a maximum output current of 250mA, it powers projects efficiently while ensuring reliability.
Input and output screw terminals enable easy connections
On board Step Up Switching Regulator enhances efficiency
Clear component marking simplifies setup without a schematic
Compatible with a range of projects requiring voltage conversion
Mounting holes offer flexible installation options
Power line interface supports seamless integration into systems
On board Step Up Switching Regulator enhances efficiency
Clear component marking simplifies setup without a schematic
Compatible with a range of projects requiring voltage conversion
Mounting holes offer flexible installation options
Power line interface supports seamless integration into systems
