MADE Multi-Flex Digital Multimeter, 1000kW max, 2kA ac max
- RS Stock No.:
- 122-5896
- Mfr. Part No.:
- MULTIFLEX+
- Brand:
- MADE
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 122-5896
- Mfr. Part No.:
- MULTIFLEX+
- Brand:
- MADE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MADE | |
| Absolute Maximum Power Measurement | 1000kW | |
| Weight | 1.1kg | |
| Absolute Maximum AC Current Measurement | 2kA ac | |
| Best AC Voltage Accuracy | 0.3 % | |
| Best AC Current Accuracy | 0.3 % | |
| Maximum Power Factor Measurement | 1 | |
| Minimum Power Factor Measurement | 0 | |
| Power Source | Battery | |
| Battery Type | 6LR61, 9V | |
| Model Number p | Multi-Flex | |
| Minimum Operating Temperature | -20°C | |
| Height | 75mm | |
| Plug Type | Banana Plug | |
| Width | 280mm | |
| Length | 330mm | |
| Dimensions | 330 x 280 x 75mm | |
| Maximum Operating Temperature | +50°C | |
Select all | ||
|---|---|---|
Brand MADE | ||
Absolute Maximum Power Measurement 1000kW | ||
Weight 1.1kg | ||
Absolute Maximum AC Current Measurement 2kA ac | ||
Best AC Voltage Accuracy 0.3 % | ||
Best AC Current Accuracy 0.3 % | ||
Maximum Power Factor Measurement 1 | ||
Minimum Power Factor Measurement 0 | ||
Power Source Battery | ||
Battery Type 6LR61, 9V | ||
Model Number p Multi-Flex | ||
Minimum Operating Temperature -20°C | ||
Height 75mm | ||
Plug Type Banana Plug | ||
Width 280mm | ||
Length 330mm | ||
Dimensions 330 x 280 x 75mm | ||
Maximum Operating Temperature +50°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
MADE MULTIFLEX+ Power Meter
MULTIFLEX+ is a digital multimeter used for measuring the voltage, current and for checking the continuity on the low voltage network. MULTIFLEX+, includes a flexible Rogowski coil current transducer. It is supplied in a carrying case with two voltage cables, equipped with IP2X insulated plugs.
4-digit display
IP55 Rated
Weight: 1.1 kg
Battery Life: Approx. 8 hours (uninterrupted)
IP55 Rated
Weight: 1.1 kg
Battery Life: Approx. 8 hours (uninterrupted)
