Yokogawa WT332E-Q-C2/EX1/DA12 Power Meter, 12kW max, 20A ac max, 20A dc max, 600V dc max

Subtotal (1 unit)*

£4,430.00

(exc. VAT)

£5,316.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,430.00

*price indicative

RS Stock No.:
663-081
Mfr. Part No.:
WT332E-Q-C2/EX1/DA12
Brand:
Yokogawa
Find similar products by selecting one or more attributes.
Select all

Brand

Yokogawa

Absolute Maximum Power Measurement

12kW

Weight

5kg

Absolute Maximum AC Current Measurement

20A ac

Absolute Maximum DC Current Measurement

20A dc

Absolute Maximum DC Voltage Measurement

600V dc

Model Number p

WT332E-Q-C2/EX1/DA12

COO (Country of Origin):
KR
The Yokogawa Digital Power Meter is a compact and versatile instrument designed for precise power measurements across a wide range of applications. The device supports simultaneous measurement of voltage, current, power, frequency, harmonics, and integration values, making it suitable for both AC and DC testing. It features a fast display update rate of 100 ms, enabling efficient data acquisition during short test cycles. With auto-ranging and high-speed integration capabilities, it simplifies standby power and energy consumption evaluations.

Offers basic accuracy of 0.1% reading plus 0.05% range at 50/60 Hz
Supports harmonics and THD analysis with 100 ms cycle time
Includes auto-ranging in integration mode for uninterrupted testing