Yokogawa WT310EH-Q-C1/C7 Power Meter, 24kW max, 40A ac max, 40A dc max, 600V dc max

Subtotal (1 unit)*

£2,600.00

(exc. VAT)

£3,120.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,600.00

*price indicative

RS Stock No.:
663-051
Mfr. Part No.:
WT310EH-Q-C1/C7
Brand:
Yokogawa
Find similar products by selecting one or more attributes.
Select all

Brand

Yokogawa

Absolute Maximum Power Measurement

24kW

Weight

3kg

Absolute Maximum AC Current Measurement

40A ac

Absolute Maximum DC Current Measurement

40A dc

Absolute Maximum DC Voltage Measurement

600V dc

Model Number p

WT310EH-Q-C1/C7

COO (Country of Origin):
KR
The Yokogawa Digital Power Meter is a compact and versatile instrument designed for precise power measurements across a wide range of applications. The device supports simultaneous measurement of voltage, current, power, frequency, harmonics, and integration values, making it suitable for both AC and DC testing. It features a fast display update rate of 100 ms, enabling efficient data acquisition during short test cycles. With auto-ranging and high-speed integration capabilities, it simplifies standby power and energy consumption evaluations.

Offers basic accuracy of 0.1% reading plus 0.05% range at 50/60 Hz
Supports harmonics and THD analysis with 100 ms cycle time
Includes auto-ranging in integration mode for uninterrupted testing

Related links