Yokogawa WT310E-Q-C2/EX1/C7 Power Meter, 12kW max, 20A ac max, 20A dc max, 600V dc max
- RS Stock No.:
- 663-044
- Mfr. Part No.:
- WT310E-Q-C2/EX1/C7
- Brand:
- Yokogawa
Subtotal (1 unit)*
£2,840.00
(exc. VAT)
£3,408.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,840.00 |
*price indicative
- RS Stock No.:
- 663-044
- Mfr. Part No.:
- WT310E-Q-C2/EX1/C7
- Brand:
- Yokogawa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yokogawa | |
| Absolute Maximum Power Measurement | 12kW | |
| Weight | 3kg | |
| Absolute Maximum AC Current Measurement | 20A ac | |
| Absolute Maximum DC Current Measurement | 20A dc | |
| Absolute Maximum DC Voltage Measurement | 600V dc | |
| Model Number p | WT310E-Q-C2/EX1/C7 | |
| Select all | ||
|---|---|---|
Brand Yokogawa | ||
Absolute Maximum Power Measurement 12kW | ||
Weight 3kg | ||
Absolute Maximum AC Current Measurement 20A ac | ||
Absolute Maximum DC Current Measurement 20A dc | ||
Absolute Maximum DC Voltage Measurement 600V dc | ||
Model Number p WT310E-Q-C2/EX1/C7 | ||
- COO (Country of Origin):
- KR
The Yokogawa Digital Power Meter is a compact and versatile instrument designed for precise power measurements across a wide range of applications. The device supports simultaneous measurement of voltage, current, power, frequency, harmonics, and integration values, making it suitable for both AC and DC testing. It features a fast display update rate of 100 ms, enabling efficient data acquisition during short test cycles. With auto-ranging and high-speed integration capabilities, it simplifies standby power and energy consumption evaluations.
Offers basic accuracy of 0.1% reading plus 0.05% range at 50/60 Hz
Supports harmonics and THD analysis with 100 ms cycle time
Includes auto-ranging in integration mode for uninterrupted testing
Supports harmonics and THD analysis with 100 ms cycle time
Includes auto-ranging in integration mode for uninterrupted testing
Related links
- Yokogawa WT310E-Q-C2/EX1/C7/G5 Power Meter 20A ac max 600V dc max
- Yokogawa WT310E-Q-C2/EX1/C7/G5/DA4 Power Meter 20A ac max 600V dc max
- Yokogawa WT333E-Q-C2/EX1/C7 Power Meter 20A ac max 600V dc max
- Yokogawa WT332E-Q-C2/EX1/C7 Power Meter 20A ac max 600V dc max
- Yokogawa WT310E-Q-C1/EX1/C7 Power Meter 20A ac max 600V dc max
- Yokogawa WT310E-Q-C2/EX1 Power Meter 20A ac max 600V dc max
- Yokogawa WT310E-Q-C2/EX1/G5 Power Meter 20A ac max 600V dc max
- Yokogawa WT310E-Q-C2/EX1/DA4 Power Meter 20A ac max 600V dc max
