STMicroelectronics Evaluation Board Buck Converter for VIPER26LD
- RS Stock No.:
- 875-0863
- Mfr. Part No.:
- STEVAL-ISA116V1
- Brand:
- STMicroelectronics
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 875-0863
- Mfr. Part No.:
- STEVAL-ISA116V1
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Management Function | Buck Converter | |
| Product Type | Evaluation Board | |
| Kit Classification | Evaluation Board | |
| Featured Device | VIPER26LD | |
| Kit Name | Evaluation Board | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Management Function Buck Converter | ||
Product Type Evaluation Board | ||
Kit Classification Evaluation Board | ||
Featured Device VIPER26LD | ||
Kit Name Evaluation Board | ||
Standards/Approvals No | ||
5W Dual-Output Wide-Input Step-Down Converter, STMicroelectronics
The STEVAL-ISA116V1 demonstration board implements a double-output power supply set in step-down (buck) topology using the VIPER26LD, an energy saving VIPerPlus, 12W high voltage converter with direct feedback.
The VIPER26LD features include an 800V avalanche-rugged power section, PWM operation at 60kHz with frequency jittering for lower EMI, current limiting with adjustable set point, on-board soft-start, safe auto-restart after a fault condition and low standby power consumption.
Universal input mains voltage 80 to 280VAC at 45-65Hz
Dual-output voltage; 16V @ 300mA continuous operation and 5V through LDO Regulator
Standby power consumption less than 100mW @ 265VAC
Fully protected against faults (overload, feedback disconnection and over-heating)
EMI: according to EN55022-Class-B
Switching Voltage Regulators, STMicroelectronics
Related links
- STMicroelectronics Evaluation Board Buck Converter for VIPer013XS
- STMicroelectronics Evaluation Board Buck Converter for VIPer06XS for Non-Isolated SMPS
- STMicroelectronics Synchronous Iso Buck Converter Evaluation Board Buck Converter for L6983I for Isolated applications,
- STMicroelectronics STEVAL-L7983ADJ step-down switching power supply evaluation board Buck-Boost Converter for STEVAL for
- STMicroelectronics Evaluation Board for SPV1050 ULP Energy Harvester and Battery Charger - Buck-Boost Configuration
- STMicroelectronics Evaluation Board Implements A 15 V-3 W Buck Converter Flyback Converter for STEVAL-VP12201B
- STMicroelectronics Evaluation Board Evaluation Board for ADC1283 for ADC1283
- STMicroelectronics Evaluation Board Evaluation Board for TSC1641 for TSC1641
