Microchip Battery Charger for MCP73871
- RS Stock No.:
- 687-2700
- Mfr. Part No.:
- MCP73871EV
- Brand:
- Microchip
Subtotal (1 unit)*
£31.67
(exc. VAT)
£38.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.67 |
*price indicative
- RS Stock No.:
- 687-2700
- Mfr. Part No.:
- MCP73871EV
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Power Management Function | Battery Charger | |
| Kit Classification | Evaluation Board | |
| Featured Device | MCP73871 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Power Management Function Battery Charger | ||
Kit Classification Evaluation Board | ||
Featured Device MCP73871 | ||
MCP73871 Li-Ion Charger Evaluation Board
The MCP73871 Evaluation Board is designed to demonstrate Microchip's stand-alone linear Li-Ion battery charger with system power path and load sharing management control. The system load is also supported by the Li-Ion battery when input power is disconnected. A number of device options allow the MCP73871 device to be utilized in a variety of applications. Typical applications for the reference design are: Smart Phones, PDA, Portable Media Players, MP3 Players, Digital Cameras, Handheld Medical devices, Bluetooth headsets, Ultra-Mobile PC and Portable Communicators.
Integrated System Load Sharing
LED indicators for Charge Status, Low Battery and Power Good signals
Input current limit control with DIP switches between ac-dc adapter (typical 1650mA), USB-High (500mA), and USB-Low (100mA)
LED indicators for Charge Status, Low Battery and Power Good signals
Input current limit control with DIP switches between ac-dc adapter (typical 1650mA), USB-High (500mA), and USB-Low (100mA)
Battery Management, Microchip
Related links
- Microchip Battery Charger for MCP73871
- MikroElektronika MCP73871 Click Battery Charger for Lithium-ion, Lithium-Polymer Batteries
- Microchip Lithium Iron Phosphate Battery Charger Evaluation Board Battery Charger for MCP73x23
- Microchip OVP Dual-Cell Li-Ion Battery Charger Battery Charger for MCP73213
- MikroElektronika Charger 11 Click Battery Charger for Mikroe-3750
- Brand-Rex USB Charger board Battery Charger for MCP73832
- MikroElektronika Charger 3 Click Battery Charger for TP4056
- MikroElektronika Charger 9 Click Battery Charger for MAX1757
