- RS Stock No.:
- 196-1848
- Mfr. Part No.:
- STEVAL-ISA114V1
- Brand:
- STMicroelectronics
2 In stock - FREE next working day delivery available
Added
Price Each
£34.07
(exc. VAT)
£40.88
(inc. VAT)
Units | Per unit |
1 - 1 | £34.07 |
2 - 4 | £33.15 |
5 - 9 | £32.28 |
10 - 24 | £31.45 |
25 + | £30.66 |
- RS Stock No.:
- 196-1848
- Mfr. Part No.:
- STEVAL-ISA114V1
- Brand:
- STMicroelectronics
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The STEVAL-ISA114V1 evaluation board describes a 5 V- 0.15 A power supply set in buck topology with the VIPer06XS, a new off-line high voltage converter by STMicroelectronics, specifically developed for non-isolated SMPS. The features of the device include an 800 V avalanche rugged power section, PWM operation at 30 kHz with frequency jittering for lower EMI, limiting current with adjustable set point, on-board soft-start, safe auto-restart after a fault condition and low standby power consumption.
The available protection includes a thermal shutdown with hysteresis, delayed overload protection and open loop failure protection. All protection is auto-restart mode.
The available protection includes a thermal shutdown with hysteresis, delayed overload protection and open loop failure protection. All protection is auto-restart mode.
Universal input mains range:
input voltage: 90 - 264 VAC
frequency: 45 - 65 Hz
Single-output voltage:
5 V @ 0.16 A continuous operation
Fully protected against faults (overload, feedback disconnection and overheating)
input voltage: 90 - 264 VAC
frequency: 45 - 65 Hz
Single-output voltage:
5 V @ 0.16 A continuous operation
Fully protected against faults (overload, feedback disconnection and overheating)
Specifications
Attribute | Value |
---|---|
Power Management Function | Buck Converter |
For Use With | Non-Isolated SMPS |
Kit Classification | Evaluation Board |
Featured Device | VIPer06XS |
Kit Name | Evaluation Board |
Related links
- STMicroelectronics Demonstration Board for VIPER16LD for Non-Isolated SMPS
- STMicroelectronics Evaluation Board for SPV1050 ULP Energy...
- STMicroelectronics Isolated and Non-Isolated Digital Inputs on...
- STMicroelectronics Demonstration Board Buck Converter for...
- STMicroelectronics Evaluation Board for VIPer28HN for SMPS
- STMicroelectronics 38 V 5 W Synchronous Iso-Buck Converter...
- STMicroelectronics Evaluation Board Implements A 15 V-3 W Buck...
- STMicroelectronics Synchronous Iso Buck Converter Evaluation Board...