- RS Stock No.:
- 193-6503
- Mfr. Part No.:
- MA330048
- Brand:
- Microchip
5 In stock - FREE next working day delivery available
Added
Price Each
£65.94
(exc. VAT)
£79.13
(inc. VAT)
Units | Per unit |
1 + | £65.94 |
- RS Stock No.:
- 193-6503
- Mfr. Part No.:
- MA330048
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
The dsPIC33CK256MP506 Digital Power Plug-In Module (DP PIM) is a building block for Microchips digital power development boards that allows the controller to be easily swapped out for various dsPIC33 family members. The flexibility offered by these DP PIMs can also benefit customers development efforts if their prototyping boards incorporate this standardized DP PIM connector.
Microchip dsPIC33CK256MP506 16-Bit Digital Signal Controller
ICSP™ programming header
On-board LDO with Power Good (PG) function.
Micro USB connector.
MCP2221A USB to UART/I2C serial converter.
Board edge connection interface for analog inputs/outputs, PWM outputs and GPIO ports.
Test point loop for DAC output.
ICSP™ programming header
On-board LDO with Power Good (PG) function.
Micro USB connector.
MCP2221A USB to UART/I2C serial converter.
Board edge connection interface for analog inputs/outputs, PWM outputs and GPIO ports.
Test point loop for DAC output.
Specifications
Attribute | Value |
---|---|
Kit Classification | Development Board |
Featured Device | DSPIC33CK256MP506 |
Kit Name | Digital Power PIM |
Related links
- Microchip dsPIC33C Digital Power Starter Kit Digital Power for...
- Microchip Digital Power PIM Power Module for dsPIC33CH512MP506 for...
- Texas Instruments Digital Power Buck Converter BoosterPack Buck...
- Microchip dsPIC33CK512MP608 EXTERNAL OPAMP MOTOR CONTROL PIM Power...
- Microchip Digital Power MPLAB Power Supply
- STMicroelectronics Dual-stage LED driver Digital Power for...
- STMicroelectronics ST STEVAL-IFP040V1 Digital Power for Single...