STMicroelectronics 38 V, 2 A Synchronous Step-Down Switching Regulator Step-Down Regulator for L6986H
- RS Stock No.:
- 193-1114
- Mfr. Part No.:
- STEVAL-ISA206V1
- Brand:
- STMicroelectronics
9 In stock - FREE next working day delivery available
Added
Price Each
£28.86
(exc. VAT)
£34.63
(inc. VAT)
Units | Per unit |
1 - 4 | £28.86 |
5 - 9 | £28.11 |
10 - 24 | £27.38 |
25 + | £26.70 |
- RS Stock No.:
- 193-1114
- Mfr. Part No.:
- STEVAL-ISA206V1
- Brand:
- STMicroelectronics
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The STEVAL-ISA206V1 product evaluation board is based on the L6986H synchronous step-down switching regulator that can deliver up to 2 A and withstand cold cranking across 100% duty cycle, which, along with its wide input operating voltage range, render the L6986H the ideal choice for 12 V - 24 V industrial standard Bus.
Synchronous rectification helps to achieve higher efficiency at full load as well as application compactness, while high-frequency switching (programmable up to 2 MHz) helps to cut on power passive costs and size while staying outside of the AM band.
The device can operate in a low consumption mode (LCM) with a quiescent current down to 30 μA at VIN = 12 V and VOUT = 3.3 V, hence assuring high efficiency at light loads, as required by typical car body applications that active during car parking.
A low noise mode (LNM) is also available to meet the requirements of infotainment applications of forced PWM mode in all loading conditions.
Synchronous rectification helps to achieve higher efficiency at full load as well as application compactness, while high-frequency switching (programmable up to 2 MHz) helps to cut on power passive costs and size while staying outside of the AM band.
The device can operate in a low consumption mode (LCM) with a quiescent current down to 30 μA at VIN = 12 V and VOUT = 3.3 V, hence assuring high efficiency at light loads, as required by typical car body applications that active during car parking.
A low noise mode (LNM) is also available to meet the requirements of infotainment applications of forced PWM mode in all loading conditions.
Specifications
Attribute | Value |
---|---|
Power Management Function | Step-Down Regulator |
Kit Classification | Evaluation Board |
Featured Device | L6986H |
Kit Name | 38 V, 2 A Synchronous Step-Down Switching Regulator |
- RS Stock No.:
- 193-1114
- Mfr. Part No.:
- STEVAL-ISA206V1
- Brand:
- STMicroelectronics