MikroElektronika Buck-Boost 2 Click DC-DC Controller for LTC3115-2 for Lead-Acid Battery Cells, Firewire Connectors,
- RS Stock No.:
- 174-5873
- Mfr. Part No.:
- MIKROE-2963
- Brand:
- MikroElektronika
Bulk discount available
Subtotal (1 unit)*
£29.54
(exc. VAT)
£35.45
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £29.54 |
| 5 - 9 | £28.79 |
| 10 + | £28.07 |
*price indicative
- RS Stock No.:
- 174-5873
- Mfr. Part No.:
- MIKROE-2963
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Power Management Function | DC-DC Controller | |
| Product Type | Power Management Development Kit | |
| For Use With | Lead-Acid Battery Cells, Firewire Connectors, Wall Adapters | |
| Kit Classification | Buck-Boost 2 Click | |
| Featured Device | LTC3115-2 | |
| Kit Name | Buck-Boost 2 Click | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Power Management Function DC-DC Controller | ||
Product Type Power Management Development Kit | ||
For Use With Lead-Acid Battery Cells, Firewire Connectors, Wall Adapters | ||
Kit Classification Buck-Boost 2 Click | ||
Featured Device LTC3115-2 | ||
Kit Name Buck-Boost 2 Click | ||
Standards/Approvals No | ||
MikroElektronika Buck-Boost 2 click board
The MikroElektronika Buck-Boost 2 click board is an advanced DC-DC step-down/step-up regulator (buck/boost) click 2 board, which can provide regulated 5V on its output, regardless of the input voltage. The input voltage can range from 2.7V up to 40V. The click board™ provides ultra-low noise and ripple-free regulated output with transparent switching from buck to boost mode depending on the input voltage, which produces no discontinuities or switching artefacts such as transients or sub-harmonic switching. Selectable switching mode allows optimal power consumption and high power efficiency for both, lighter and heavier loads.
Features and Benefits
• Analog and General-purpose Input Output (GPIO) interface
• On-board 40V/2A synchronous buck-boost LTC3115-2 DC-DC converter
• Output current rating for Boost mode is 0.6A and Buck mode is 1.6A
• Selectable switching mode for optimal efficiency
• Smooth transition between step-down and step-up modes
• Sync input allows synchronization with an external clock
Applications
• Firewire connectors
• Lead-acid battery cells
• Wall adapters
Related links
- MikroElektronika Boost 2 Click DC-DC Controller for MCP1642B for GPS Modules
- MikroElektronika Buck & Boost Click Buck-Boost Controller for MIC7401 for System equipped with the mikroBUSTM socket
- MikroElektronika Buck-Boost 3 Click Buck-Boost Converter for ISL85403 for Embedded applications battery
- MikroElektronika Buck & Boost Click Boost Converter for LTC3129-1
- MikroElektronika Buck 16 Click DC-DC Converter for TPS62912 for mikroBUS Socket
- MikroElektronika MCP16331 INV Click Buck-Boost Converter for MCP4921, MCP16331 for Symmetrical Power Supply
- MikroElektronika H-BRIDGE Driver 2 Click DC Motor Driver for H-bridge Gate Driver for DC Motor
- MikroElektronika Buck 3 Click Board Buck Controller for TPS65263
