XinaBox Battery PSU Battery Charger for MCP73831, PAM2305, XC9141
- RS Stock No.:
- 174-3725
- Mfr. Part No.:
- PL02
- Brand:
- XinaBox
Discontinued product
- RS Stock No.:
- 174-3725
- Mfr. Part No.:
- PL02
- Brand:
- XinaBox
- COO (Country of Origin):
- CN
xChip Boards
xChips are a rapid electronics development ecosystem to help reduce development time and simplify making custom products as well as aiding learning. Without soldering, wiring, breadboarding, or hardware knowledge you can assemble a circuit in minutes, and concentrate on coding.
xChips are compatible with the platform you want to use and bridges are available for the most popular pltatforms; Raspberry Pi, Minnowboard, Beaglebone, Micro:bit, Pixhawk and 96 boards. Rather than bridging to Ardunio, we offer compatible cores for Arduino Uno, the CC01, and for Arduino Zero, the CC03.
xChips utilise I2C, and due to this bus architecture, unlimited expansion of circuits is possible. Limitations of I2C addresses have been negated by development multiplexers.
Because of its simple connection method, it is easy to build quickly - for prototyping and small product runs
xChips connect to each other using an xBus connector, available from RS 174-4977.
Some xChips need an xPDI connector (RS 174-4974) to connect to programming interfaces, such as the IP02 or IP03.
xChips are compatible with the platform you want to use and bridges are available for the most popular pltatforms; Raspberry Pi, Minnowboard, Beaglebone, Micro:bit, Pixhawk and 96 boards. Rather than bridging to Ardunio, we offer compatible cores for Arduino Uno, the CC01, and for Arduino Zero, the CC03.
xChips utilise I2C, and due to this bus architecture, unlimited expansion of circuits is possible. Limitations of I2C addresses have been negated by development multiplexers.
Because of its simple connection method, it is easy to build quickly - for prototyping and small product runs
xChips connect to each other using an xBus connector, available from RS 174-4977.
Some xChips need an xPDI connector (RS 174-4974) to connect to programming interfaces, such as the IP02 or IP03.
PL02 – 3.7v LiPo Battery Power Supply Solar xChip (AN971, PAM2305, XC9141)
This xChip is a power module that charges a 3.7v LiPo battery via power input from a Micro USB power source. Unless connected to this Micro USB power source, the circuit draws power from the LiPo battery and supply the xBus with power.
The on-board MCP73831 LiPo battery charging IC offers a simple and efficient battery charging solution with various features, such as Auto Off, Cell Preconditioning, Cell Temperature Monitoring, Reverse Polarity Protection, Status Indication and Under Voltage Protection/Brown-Out. It is capable of charging the battery at a rate up to a maximum of 500 mA.
The equipped PAM2305 is a step-down current-mode, DC-DC converter. At heavy load, the constant frequency PWM control performs with excellent stability and transient response. To ensure the longest battery life in portable applications, the PAM2305 provides a power-saving Pulse Skipping Modulation (PSM) mode to reduce quiescent current under light load operation to save power.
The XC9141 series used for input conversion from the solar panels is a synchronous step-up DC/DC converter which can supply a highly efficient and stable current up to 0.8 A. The series is able to start operation with inputs as low as 0.9 V which makes it ideally suited for small solar applications.
The on-board MCP73831 LiPo battery charging IC offers a simple and efficient battery charging solution with various features, such as Auto Off, Cell Preconditioning, Cell Temperature Monitoring, Reverse Polarity Protection, Status Indication and Under Voltage Protection/Brown-Out. It is capable of charging the battery at a rate up to a maximum of 500 mA.
The equipped PAM2305 is a step-down current-mode, DC-DC converter. At heavy load, the constant frequency PWM control performs with excellent stability and transient response. To ensure the longest battery life in portable applications, the PAM2305 provides a power-saving Pulse Skipping Modulation (PSM) mode to reduce quiescent current under light load operation to save power.
The XC9141 series used for input conversion from the solar panels is a synchronous step-up DC/DC converter which can supply a highly efficient and stable current up to 0.8 A. The series is able to start operation with inputs as low as 0.9 V which makes it ideally suited for small solar applications.
Product Features
● Solar panel charging support on VIN xBus
● 1 A continuous output current
● Micro USB charging
● LED charging status indicator
● 500 mA battery charging capacity
● Supports various 3.7 V LiPo batteries via 2.54 mm pitch solder points
● Charging auto off
● Reverse polarity protection
● Under voltage protection, brown-out
● 1 A continuous output current
● Micro USB charging
● LED charging status indicator
● 500 mA battery charging capacity
● Supports various 3.7 V LiPo batteries via 2.54 mm pitch solder points
● Charging auto off
● Reverse polarity protection
● Under voltage protection, brown-out
Applications
● Provides system power
MCP73831 Specifications
● 500 mA continuous battery charging current
● Cell preconditioning
● Status indication
● Cell preconditioning
● Status indication
PAM2305 Specifications
● Efficiency up to 96%
● Only 40 μA(typ) quiescent current
● Output current: Up to 1 A
● Internal synchronous rectifier
● 1.5 MHz switching frequency
● Soft start
● Under-voltage lockout
● Short circuit protection
● Thermal shutdown
● Only 40 μA(typ) quiescent current
● Output current: Up to 1 A
● Internal synchronous rectifier
● 1.5 MHz switching frequency
● Soft start
● Under-voltage lockout
● Short circuit protection
● Thermal shutdown
XC9141 Specifications
● Oscillation frequency: 1.2 MHz
● Input current: 0.8A
● Output current: 350 mA
● Protection circuits:
● Over-current limit
● Output short-circuit protection
● Input current: 0.8A
● Output current: 350 mA
● Protection circuits:
● Over-current limit
● Output short-circuit protection
Product Functions
● Soft-start
● Load disconnection function
● Auto discharge function
● Load disconnection function
● Auto discharge function
Xinabox Modular Prototyping Boards
Attribute | Value |
---|---|
Power Management Function | Battery Charger |
Kit Classification | Shield |
Featured Device | MCP73831, PAM2305, XC9141 |
Kit Name | Battery PSU |