- RS Stock No.:
- 111-5745
- Mfr. Part No.:
- ARD00598
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 111-5745
- Mfr. Part No.:
- ARD00598
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
MCP1661 Flyback Converter Reference Design
The Microchip MCP1661 Flyback Converter Reference Design is a working example of the MCP1661 DC-DC converter in a 5V output Isolated Flyback Converter application.
Features
Input Voltage: 4.25 V to 5.25 V (typical)
Output of over 200 mA at Vout of 5 V
Galvanic Isolation
Short Circuit Protection
Output of over 200 mA at Vout of 5 V
Galvanic Isolation
Short Circuit Protection
Specifications
Attribute | Value |
---|---|
Power Management Function | Flyback Converter |
Kit Classification | Development Board |
Featured Device | MCP1661 |