Microchip Energy Meter for MCP3905
- RS Stock No.:
- 402-106
- Mfr. Part No.:
- MCP3905EV
- Brand:
- Microchip
Discontinued
- RS Stock No.:
- 402-106
- Mfr. Part No.:
- MCP3905EV
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Power Management Function | Energy Meter | |
| Kit Classification | Evaluation Board | |
| Featured Device | MCP3905 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Power Management Function Energy Meter | ||
Kit Classification Evaluation Board | ||
Featured Device MCP3905 | ||
MCP3905 Energy Meter Evaluation Board
The MCP3905 Evaluation board is designed to test out a variety of energy meter designs. On the input side high voltage line and load AC-plug headers are included, along with mounting holes for shunts, current transformers, and screw-type connections for wiring. On the output side a large prototype area is included along with optical isolation and a standard PICtail header for experiment with a variety of PIC-based energy meter designs.
Evaluation system for a variety of energy meter designs
Easy connection to line and load experiments with AC plug and screw-type connections
PIC demonstration board connections (PICtail) with optical isolator
On-board power supply circuitry for power-supply evaluation and experimentation
Resistive network with mechanical potentiometer for calibration experimentation
Jumpers for gain and frequency selection
Easy connection to line and load experiments with AC plug and screw-type connections
PIC demonstration board connections (PICtail) with optical isolator
On-board power supply circuitry for power-supply evaluation and experimentation
Resistive network with mechanical potentiometer for calibration experimentation
Jumpers for gain and frequency selection
Energy/Power Measurement - Microchip
