BEL POWER SOLUTIONS INC Pure Sine Wave 1500W Fixed Installation DC-AC Power Inverter, 40 → 72V dc Input, 100
- RS Stock No.:
- 837-1896
- Mfr. Part No.:
- SLI-24-115-STS
- Brand:
- BEL POWER SOLUTIONS INC
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 837-1896
- Mfr. Part No.:
- SLI-24-115-STS
- Brand:
- BEL POWER SOLUTIONS INC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | BEL POWER SOLUTIONS INC | |
Input Voltage | 40 → 72V dc | |
Output Voltage | 100 → 120V ac | |
Output Power Continuous | 1500W | |
Output Power Intermittent | 1610W | |
Output Power Waveform | Pure Sine Wave | |
Efficiency | 93% | |
Length | 485mm | |
Width | 379.5mm | |
Depth | 43.6mm | |
Weight | 5.6kg | |
Minimum Temperature | -25°C | |
Maximum Temperature | +55°C | |
Select all | ||
---|---|---|
Brand BEL POWER SOLUTIONS INC | ||
Input Voltage 40 → 72V dc | ||
Output Voltage 100 → 120V ac | ||
Output Power Continuous 1500W | ||
Output Power Intermittent 1610W | ||
Output Power Waveform Pure Sine Wave | ||
Efficiency 93% | ||
Length 485mm | ||
Width 379.5mm | ||
Depth 43.6mm | ||
Weight 5.6kg | ||
Minimum Temperature -25°C | ||
Maximum Temperature +55°C | ||
- COO (Country of Origin):
- SK