Texas Instruments UCC2817D, Power Factor Correction, 220 kHz, 17 V 16-Pin, SOIC
- RS Stock No.:
 - 796-8492
 - Mfr. Part No.:
 - UCC2817D
 - Brand:
 - Texas Instruments
 
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£0.45
(exc. VAT)
£0.54
(inc. VAT)
- RS Stock No.:
 - 796-8492
 - Mfr. Part No.:
 - UCC2817D
 - Brand:
 - Texas Instruments
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Switching Frequency | 220 kHz | |
| Start-up Supply Current | 0.15mA | |
| Maximum Source Current | 1.2A | |
| Maximum Supply Current | 6 mA | |
| Zero Power Detection | Yes | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Dimensions | 10 x 4 x 1.5mm | |
| Height | 1.5mm | |
| Length | 10mm | |
| Maximum Operating Supply Voltage | 17 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 12 V | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments  | ||
Maximum Switching Frequency 220 kHz  | ||
Start-up Supply Current 0.15mA  | ||
Maximum Source Current 1.2A  | ||
Maximum Supply Current 6 mA  | ||
Zero Power Detection Yes  | ||
Mounting Type Surface Mount  | ||
Package Type SOIC  | ||
Pin Count 16  | ||
Dimensions 10 x 4 x 1.5mm  | ||
Height 1.5mm  | ||
Length 10mm  | ||
Maximum Operating Supply Voltage 17 V  | ||
Maximum Operating Temperature +85 °C  | ||
Minimum Operating Temperature -40 °C  | ||
Minimum Operating Supply Voltage 12 V  | ||
Width 4mm  | ||
Power Factor Correction (PFC), Texas Instruments
Texas Instruments integrated controllers for Power Factor Correction (PFC) in pre-regulators and PFC converters can achieve near unity power factor and give stable, low distortion sinusoidal line currents. They utilise advanced features and innovative processes such as quantized voltage feed-forward, current synthesis, frequency dithering and slew rate enhancement to provide significant performance enhancements.
Power Factor Correction (PFC), Texas Instruments
Texas Instruments Power Factor Correction (PFC) controllers meet IEC61000-3-2 harmonic current limit standards. PFC controllers are designed for AC-DC applications and provide high Power Factor (PF), low current distortion (iTHD), high efficiency and high power density.

